SMC KQ Series, Threaded-to-Tube Connection Style

Номер на артикул на RS: 202-6357Марка: SMC№ по каталога на производителя: KQV04-M5
brand-logo

Технически документи

Спецификации

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Детайли за продукта

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ Series, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Angle

90°

Body Material

PBT

Minimum Operating Temperature

0°C

Детайли за продукта

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Може да се интересувате от