Технически документи
Спецификации
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleМарка: SMC
€ 6,043Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleМарка: SMC
€ 6,043Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleМарка: SMC
€ 6,043Each (In a Pack of 5) (ex VAT)