Технически документи
Спецификации
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 2,747Each (In a Pack of 5) (ex VAT)
P.O.A.
SMC KQ Series, R 1/8 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, R 1/8 Male, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 2,747Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 2,747Each (In a Pack of 5) (ex VAT)