Технически документи
Спецификации
Brand
SMCConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQG2
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Страна на произход
Japan
Детайли за продукта
Male Elbow - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
€ 33,47
€ 33,47 Всеки (ex VAT)
1
€ 33,47
€ 33,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,47 |
5 - 9 | € 31,52 |
10+ | € 30,20 |
Технически документи
Спецификации
Brand
SMCConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQG2
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Swivel Connection
No
Страна на произход
Japan
Детайли за продукта
Male Elbow - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).