Технически документи
Спецификации
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Angle
90°
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+150°C
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Страна на произход
Japan
€ 28,38
€ 28,38 Всеки (ex VAT)
1
€ 28,38
€ 28,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,38 |
5 - 9 | € 27,24 |
10+ | € 26,69 |
Технически документи
Спецификации
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
KQG2
Angle
90°
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+150°C
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Страна на произход
Japan