SMC KQG2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 742-6370Марка: SMC№ по каталога на производителя: KQG2H08-01SDistrelec Article No.: 30410705
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,18

€ 16,18 Всеки (ex VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 16,18

€ 16,18 Всеки (ex VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,18
5 - 9€ 15,21
10+€ 14,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

Страна на произход

Japan

Детайли за продукта

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more