Технически документи
Спецификации
Brand
SMCConnector A
Rc 1/4 Female
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 4,285Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Rc 1/4 Female, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Rc 1/4 Female, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 4,285Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
SMCConnector A
Rc 1/4 Female
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от
SMC KQ2 Series Straight Threaded Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 4,285Each (In a Pack of 5) (ex VAT)