Технически документи
Спецификации
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
6mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Maximum Operating Pressure
1 MPa
Tube Connection B - Type
Push In
Страна на произход
Singapore
Детайли за продукта
Extended plug-in elbow, KQ2W
One-touch fitting
Extended plug-in elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Thread-to-Tube Adaptors
€ 59,78
€ 5,978 Each (In a Pack of 10) (ex VAT)
10
€ 59,78
€ 5,978 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 5,978 | € 59,78 |
50 - 90 | € 5,74 | € 57,40 |
100+ | € 5,501 | € 55,01 |
Технически документи
Спецификации
Brand
SMCConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
6mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Maximum Operating Pressure
1 MPa
Tube Connection B - Type
Push In
Страна на произход
Singapore
Детайли за продукта
Extended plug-in elbow, KQ2W
One-touch fitting
Extended plug-in elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa