Технически документи
Спецификации
Brand
SMCConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 10 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
Plug-in Y, KQ2U
The KQ2U plug-in Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U plug-in Y's are also more compact in design which means that they can be used within a confined space. Plug-in Y's are designed to branch one touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Plug-in Y
Use to branch line in the same direction from One-touch fittings
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
€ 51,91
€ 10,382 Each (In a Pack of 5) (ex VAT)
5
€ 51,91
€ 10,382 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 10,382 | € 51,91 |
25 - 45 | € 9,773 | € 48,86 |
50+ | € 9,362 | € 46,81 |
Технически документи
Спецификации
Brand
SMCConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Connector C
Push In 10 mm
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
Plug-in Y, KQ2U
The KQ2U plug-in Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U plug-in Y's are also more compact in design which means that they can be used within a confined space. Plug-in Y's are designed to branch one touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Plug-in Y
Use to branch line in the same direction from One-touch fittings
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.