Технически документи
Спецификации
Brand
SMCConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
12mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Type
Push In
Страна на произход
Singapore
Детайли за продукта
Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
€ 57,45
€ 11,491 Each (In a Pack of 5) (ex VAT)
5
€ 57,45
€ 11,491 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 11,491 | € 57,45 |
25 - 45 | € 10,813 | € 54,07 |
50+ | € 10,365 | € 51,82 |
Технически документи
Спецификации
Brand
SMCConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
12mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Type
Push In
Страна на произход
Singapore
Детайли за продукта
Different Diameter Tee KQ2T
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.