Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Номер на артикул на RS: 771-5778Марка: SMC№ по каталога на производителя: KQ2T06-00A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Branch Tube Connection - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Страна на произход

Singapore

Детайли за продукта

Union Tee KQ2T

The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Features and Benefits

• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information

Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,60

€ 18,60 1 Pack of 5 (ex VAT)

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

€ 18,60

€ 18,60 1 Pack of 5 (ex VAT)

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,60
5 - 9€ 17,51
10+€ 16,81
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Branch Tube Connection - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Страна на произход

Singapore

Детайли за продукта

Union Tee KQ2T

The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Features and Benefits

• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information

Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Може да се интересувате от