Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

Номер на артикул на RS: 771-5614Марка: SMC№ по каталога на производителя: KQ2R06-08A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

6mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Plug In

Connector A

Push In 6 mm

Connection Style

Tube-to-Tube

Страна на произход

Singapore

Детайли за продукта

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Може да се интересувате от
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,96

€ 3,191 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

€ 15,96

€ 3,191 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,191€ 15,96
25 - 45€ 3,004€ 15,02
50+€ 2,879€ 14,40
Може да се интересувате от
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

SMC

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

6mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Plug In

Connector A

Push In 6 mm

Connection Style

Tube-to-Tube

Страна на произход

Singapore

Детайли за продукта

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Може да се интересувате от
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)