SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 771-5572Марка: SMC№ по каталога на производителя: KQ2LF08-02A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

Rc 1/4 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Singapore

Детайли за продукта

Female Elbow KQ2LF

The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,94

€ 5,388 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style

€ 26,94

€ 5,388 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,388€ 26,94
25 - 45€ 5,073€ 25,36
50+€ 4,86€ 24,30
Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

SMC

Connector A

Rc 1/4 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4 Female

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Singapore

Детайли за продукта

Female Elbow KQ2LF

The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)