SMC KQ2 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 771-5462Марка: SMC№ по каталога на производителя: KQ2L10-04AS
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Страна на произход

Singapore

Детайли за продукта

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 33,95

€ 6,791 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

€ 33,95

€ 6,791 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 6,791€ 33,95
25 - 45€ 6,396€ 31,98
50+€ 6,127€ 30,63
Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)

Технически документи

Спецификации

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Страна на произход

Singapore

Детайли за продукта

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Може да се интересувате от
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
P.O.A.1 Bag of 5 (ex VAT)