Технически документи
Спецификации
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от

Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: Legris
€ 4,544Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 3,845Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от

Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: Legris
€ 4,544Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 3,845Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Може да се интересувате от

Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: Legris
€ 4,544Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleМарка: SMC
€ 3,845Each (In a Pack of 5) (ex VAT)