SMC KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 771-5239Марка: SMC№ по каталога на производителя: KQ2H16-U04A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

Uni 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Страна на произход

Singapore

Детайли за продукта

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,60

€ 11,919 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

€ 59,60

€ 11,919 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 11,919€ 59,60
25 - 45€ 11,213€ 56,07
50+€ 10,748€ 53,74
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Connector A

Uni 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/2 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Страна на произход

Singapore

Детайли за продукта

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Може да се интересувате от