Технически документи
Спецификации
Brand
SMCConnector A
NPT 1/4 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors
€ 26,65
€ 5,33 Each (In a Pack of 5) (ex VAT)
5
€ 26,65
€ 5,33 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 5,33 | € 26,65 |
25 - 45 | € 5,012 | € 25,06 |
50+ | € 4,806 | € 24,03 |
Технически документи
Спецификации
Brand
SMCConnector A
NPT 1/4 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
Singapore
Детайли за продукта
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant