SMC KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 907-5933Марка: SMC№ по каталога на производителя: KQ2F12-02A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

G 1/4 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Standards Met

IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant

Страна на произход

Singapore

Детайли за продукта

Female Connector KQ2F

The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 60,05

€ 12,011 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style

€ 60,05

€ 12,011 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Connector A

G 1/4 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Standards Met

IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant

Страна на произход

Singapore

Детайли за продукта

Female Connector KQ2F

The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more