SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/4

Номер на артикул на RS: 371-9375Марка: SMC№ по каталога на производителя: KQ2F04-02
brand-logo

Технически документи

Спецификации

Brand

SMC

Threaded Connection

R 1/4 Female, Rc 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+60°C

Детайли за продукта

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/4

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 1/4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Threaded Connection

R 1/4 Female, Rc 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+60°C

Детайли за продукта

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от