Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Номер на артикул на RS: 771-4949Марка: SMC№ по каталога на производителя: KQ2E08-00A
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

8mm

Mounting Hole Diameter

17mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Страна на произход

Japan

Детайли за продукта

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,50

€ 6,899 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

€ 34,50

€ 6,899 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 6,899€ 34,50
25 - 45€ 6,493€ 32,46
50+€ 6,223€ 31,12
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

8mm

Mounting Hole Diameter

17mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Tube Connection B - Type

Push In

Страна на произход

Japan

Детайли за продукта

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

Може да се интересувате от