SMC KQ2 Series, Tube-to-Tube Connection Style

Номер на артикул на RS: 400-3182Марка: SMC№ по каталога на производителя: KQ2E08-00

Технически документи

Спецификации

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series, Tube-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series, Tube-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Mounting Hole Diameter

17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more