Технически документи
Спецификации
Brand
SMCConnector A
Rc 1/4 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Threaded-to-Tube Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Hole Diameter
15mm
Страна на произход
Singapore
Детайли за продукта
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
€ 26,01
€ 5,202 Each (In a Pack of 5) (ex VAT)
5
€ 26,01
€ 5,202 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 20 | € 5,202 | € 26,01 |
| 25 - 45 | € 4,895 | € 24,48 |
| 50+ | € 4,694 | € 23,47 |
Технически документи
Спецификации
Brand
SMCConnector A
Rc 1/4 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Threaded-to-Tube Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Hole Diameter
15mm
Страна на произход
Singapore
Детайли за продукта
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


