Технически документи
Спецификации
Brand
SMCType
High Efficiency Nozzle
Working Pressure
10bar
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Страна на произход
Japan
Детайли за продукта
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
€ 100,74
€ 100,74 1 Bag of 2 (ex VAT)
1
€ 100,74
€ 100,74 1 Bag of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCType
High Efficiency Nozzle
Working Pressure
10bar
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Страна на произход
Japan
Детайли за продукта
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available