Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

6 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm

Номер на артикул на RS: 218-1612Марка: SMC№ по каталога на производителя: KM11-08-12-6
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Outlet Ports

6

Outlet Port

Push In 8 mm

Number of Inlet Ports

2

Inlet Port

Push In 12 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Outlet Port - Tube Size

8mm

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

12mm

Страна на произход

France

Детайли за продукта

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane

Информацията за складовите наличности временно не е налична.

€ 19,84

€ 19,84 Всеки (ex VAT)

6 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm

€ 19,84

€ 19,84 Всеки (ex VAT)

6 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,84
5 - 9€ 18,68
10+€ 17,91

Технически документи

Спецификации

Brand

SMC

Number of Outlet Ports

6

Outlet Port

Push In 8 mm

Number of Inlet Ports

2

Inlet Port

Push In 12 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Outlet Port - Tube Size

8mm

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

12mm

Страна на произход

France

Детайли за продукта

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane