Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 4 mm

Номер на артикул на RS: 218-1599Марка: SMC№ по каталога на производителя: KM11-04-08-6
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Outlet Ports

6

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Страна на произход

France

Детайли за продукта

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane

Може да се интересувате от
SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm
€ 10,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,16

€ 16,16 Всеки (ex VAT)

SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 4 mm

€ 16,16

€ 16,16 Всеки (ex VAT)

SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 4 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,16
5 - 9€ 15,21
10+€ 14,58
Може да се интересувате от
SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm
€ 10,39Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Number of Outlet Ports

6

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Manufacturer Series

KM

Material

PBT

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Inlet Port - Connection Type

Push In

Outlet Port - Connection Type

Push In

Outlet Port - Tube Size

4mm

Connection Style

Tube-to-Tube

Inlet Port - Tube Size

8mm

Страна на произход

France

Детайли за продукта

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane

Може да се интересувате от
SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm
€ 10,39Всеки (ex VAT)