SMC KJH Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style

Номер на артикул на RS: 851-4251Марка: SMC№ по каталога на производителя: KJH23-M5
brand-logo

Технически документи

Спецификации

Brand

SMC

Connector A

M5 x 0.8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KJH

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Finish

Nickel Plated

Maximum Operating Pressure

3 (Proof) MPa, 1 MPa

Детайли за продукта

KJ Series

The KJ series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.

Electro less nickel plating
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space

Miniature One-touch Fittings

Може да се интересувате от
SMC Pneumatic Quick Connect Coupling
€ 13,40Всеки (ex VAT)
SMC Pneumatic Quick Connect Coupling
€ 14,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC KJH Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style

P.O.A.

SMC KJH Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SMC Pneumatic Quick Connect Coupling
€ 13,40Всеки (ex VAT)
SMC Pneumatic Quick Connect Coupling
€ 14,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Connector A

M5 x 0.8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KJH

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Finish

Nickel Plated

Maximum Operating Pressure

3 (Proof) MPa, 1 MPa

Детайли за продукта

KJ Series

The KJ series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.

Electro less nickel plating
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space

Miniature One-touch Fittings

Може да се интересувате от
SMC Pneumatic Quick Connect Coupling
€ 13,40Всеки (ex VAT)
SMC Pneumatic Quick Connect Coupling
€ 14,17Всеки (ex VAT)