SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

Номер на артикул на RS: 912-0863Марка: SMC№ по каталога на производителя: KDM20-06
brand-logo

Технически документи

Спецификации

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KDM

Inlet Port

Push In 6 mm

Number of Inlet Ports

20

Outlet Port

Push In 6 mm

Number of Outlet Ports

20

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Страна на произход

France

Детайли за продукта

SMC Multi-Connector

The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.

Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum

Информацията за складовите наличности временно не е налична.

€ 182,85

€ 182,85 Всеки (ex VAT)

SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

€ 182,85

€ 182,85 Всеки (ex VAT)

SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KDM

Inlet Port

Push In 6 mm

Number of Inlet Ports

20

Outlet Port

Push In 6 mm

Number of Outlet Ports

20

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Страна на произход

France

Детайли за продукта

SMC Multi-Connector

The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.

Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum