Технически документи
Спецификации
Brand
SMCPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
KDM
Inlet Port
Push In 4 mm
Number of Inlet Ports
10
Outlet Port
Push In 4 mm
Number of Outlet Ports
10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Bulkhead
Maximum Operating Pressure
1 MPa
Body Material
PBT
Страна на произход
France
Детайли за продукта
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.
Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum
€ 100,10
€ 100,10 Всеки (ex VAT)
1
€ 100,10
€ 100,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 100,10 |
| 5 - 9 | € 94,21 |
| 10+ | € 90,29 |
Технически документи
Спецификации
Brand
SMCPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
KDM
Inlet Port
Push In 4 mm
Number of Inlet Ports
10
Outlet Port
Push In 4 mm
Number of Outlet Ports
10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Bulkhead
Maximum Operating Pressure
1 MPa
Body Material
PBT
Страна на произход
France
Детайли за продукта
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.
Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum


