Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 24V 0 Fan Nozzle, Ioniser

Номер на артикул на RS: 668-2273Марка: SMC№ по каталога на производителя: IZN10-01P06
brand-logo
Преглед на всички в Йонизатори

Технически документи

Спецификации

Brand

SMC

Type

Nozzle

Supply Voltage

24V

Depth

160mm

Width

16mm

Number of Fans

0

Страна на произход

France

Детайли за продукта

Ionizer SMC IZN10 Series

Nozzle type ionizer

Dust removal and static electricity elimination by air blow
“Focused” elimination of static electricity
Compact size: thickness of 16 mm
Slim and compact: 16mm thickness.
Nozzle selectable: Energy saving and large flow types.
±10V ion balance: High frequency AC ion generation method.
Contaminated electrode needle detection function.
Electrode needle (cartridge) easy replacement.
Mounting options: Direct and bracket mounting.
CE marked and RoHS compliant."

Approvals

EC (EMC directive: 2004/108/EC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 24V Nozzle, Ioniser
€ 615,49Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC 24V 0 Fan Nozzle, Ioniser

P.O.A.

SMC 24V 0 Fan Nozzle, Ioniser
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 24V Nozzle, Ioniser
€ 615,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Type

Nozzle

Supply Voltage

24V

Depth

160mm

Width

16mm

Number of Fans

0

Страна на произход

France

Детайли за продукта

Ionizer SMC IZN10 Series

Nozzle type ionizer

Dust removal and static electricity elimination by air blow
“Focused” elimination of static electricity
Compact size: thickness of 16 mm
Slim and compact: 16mm thickness.
Nozzle selectable: Energy saving and large flow types.
±10V ion balance: High frequency AC ion generation method.
Contaminated electrode needle detection function.
Electrode needle (cartridge) easy replacement.
Mounting options: Direct and bracket mounting.
CE marked and RoHS compliant."

Approvals

EC (EMC directive: 2004/108/EC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 24V Nozzle, Ioniser
€ 615,49Всеки (ex VAT)