ESD Continuous Monitor 24V

Технически документи
Спецификации
Brand
SMCTerminal Type
Crimp
Supply Voltage
24V
Height
13mm
Length
87.5mm
Width
16.6mm
Charge Detection
Yes
Страна на произход
Japan
Детайли за продукта
IZS31 Series, Ionizers
Rapid elimination of static electricity
Controls and balances required ions
Visual display unit
Easy replacement of electrode cartridge
Various lengths available for most applications
Corona discharge type of ION generation
Ionizers
€ 490,10
€ 490,10 Всеки (ex VAT)
1
€ 490,10
€ 490,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCTerminal Type
Crimp
Supply Voltage
24V
Height
13mm
Length
87.5mm
Width
16.6mm
Charge Detection
Yes
Страна на произход
Japan
Детайли за продукта
IZS31 Series, Ionizers
Rapid elimination of static electricity
Controls and balances required ions
Visual display unit
Easy replacement of electrode cartridge
Various lengths available for most applications
Corona discharge type of ION generation