Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC G 3/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, 3/8 in, 1MPa max. input

Номер на артикул на RS: 700-8837Марка: SMC№ по каталога на производителя: ITV2050-01F3N-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

3/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min Pneumatic Regulator
€ 573,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 3/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, 3/8 in, 1MPa max. input

P.O.A.

SMC G 3/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, 3/8 in, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min Pneumatic Regulator
€ 573,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

3/8 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min Pneumatic Regulator
€ 573,32Всеки (ex VAT)