Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.1MPa, 1/4 in, 0.2MPa max. input

Номер на артикул на RS: 419-8937Марка: SMC№ по каталога на производителя: ITV2010-01F2BS3-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.1MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

0.2MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
€ 563,69Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.1MPa, 1/4 in, 0.2MPa max. input

P.O.A.

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.1MPa, 1/4 in, 0.2MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
€ 563,69Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.1MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

0.2MPa

Manufacturer Series

ITV2000

Port Connection Thread Size

1/4 in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
€ 563,69Всеки (ex VAT)