SMC Pressure Switch, G 1/4 0MPa to 1 MPa

Номер на артикул на RS: 700-8824Марка: SMC№ по каталога на производителя: ISE70-F02-65
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0MPa

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE70

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Страна на произход

Japan

Детайли за продукта

ISE70 Switch with 2 colour Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Sensor, IP67 1 MPa
€ 198,16Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Pressure Switch, G 1/4 0MPa to 1 MPa

P.O.A.

SMC Pressure Switch, G 1/4 0MPa to 1 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Sensor, IP67 1 MPa
€ 198,16Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0MPa

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE70

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Страна на произход

Japan

Детайли за продукта

ISE70 Switch with 2 colour Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Pressure Sensor, IP67 1 MPa
€ 198,16Всеки (ex VAT)