Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pressure Sensor, IP40 1 MPa

Номер на артикул на RS: 743-6594Марка: SMC№ по каталога на производителя: ISE30A-01-P-L
brand-logo

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Детайли за продукта

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Може да се интересувате от
SMC Pressure Switch 10 bar
€ 93,81Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Pressure Sensor, IP40 1 MPa

P.O.A.

SMC Pressure Sensor, IP40 1 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SMC Pressure Switch 10 bar
€ 93,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Детайли за продукта

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Може да се интересувате от
SMC Pressure Switch 10 bar
€ 93,81Всеки (ex VAT)