Технически документи
Спецификации
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
-0.1MPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
ISE/ZSE30 Pressure/Vacuum Switch
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
-0.1MPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
ISE/ZSE30 Pressure/Vacuum Switch
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40