SMC Pressure Switch, 0.1MPa to 0.4 MPa

Номер на артикул на RS: 843-0345Марка: SMC№ по каталога на производителя: IS10M-40-L-A
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

0.4 MPa

Minimum Operating Pressure

0.1MPa

Suitable Media

Air, Inlet Gas

Type

Reed

Voltage Rating

100V ac/dc

Manufacturer Series

IS10M

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Maximum Switched Power

2W

Страна на произход

Japan

Детайли за продукта

Intermediate Pressure Switch

A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.

0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure

Supplied with

3m connecting lead.

Информацията за складовите наличности временно не е налична.

€ 93,40

€ 93,40 Всеки (ex VAT)

SMC Pressure Switch, 0.1MPa to 0.4 MPa

€ 93,40

€ 93,40 Всеки (ex VAT)

SMC Pressure Switch, 0.1MPa to 0.4 MPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 93,40
5+€ 89,65

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

0.4 MPa

Minimum Operating Pressure

0.1MPa

Suitable Media

Air, Inlet Gas

Type

Reed

Voltage Rating

100V ac/dc

Manufacturer Series

IS10M

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Maximum Switched Power

2W

Страна на произход

Japan

Детайли за продукта

Intermediate Pressure Switch

A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.

0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure

Supplied with

3m connecting lead.