Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
0.7 (Operating) MPa, 1 (Proof) MPa
Connection
R 1/8
Suitable Media
Air, Inlet Gas
Type
Reed
Voltage Rating
100V ac/dc
Connection Thread Size
1/8
Manufacturer Series
IS10
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Maximum Switched Power
2W
Страна на произход
Japan
Детайли за продукта
R1/8 Compact IS1000 Pressure Switch (Adjustable)
1MPa Maximum Proof Pressure
Operating Temperature range -5 → 60°C (No Freezing)
Air or Inert Gas media
Compact and lightweight
Shield plate prevents external magnetic interference
Reed Switch Output
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
€ 81,54
€ 81,54 Всеки (ex VAT)
1
€ 81,54
€ 81,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 81,54 |
5+ | € 78,27 |
Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
0.7 (Operating) MPa, 1 (Proof) MPa
Connection
R 1/8
Suitable Media
Air, Inlet Gas
Type
Reed
Voltage Rating
100V ac/dc
Connection Thread Size
1/8
Manufacturer Series
IS10
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Maximum Switched Power
2W
Страна на произход
Japan
Детайли за продукта
R1/8 Compact IS1000 Pressure Switch (Adjustable)
1MPa Maximum Proof Pressure
Operating Temperature range -5 → 60°C (No Freezing)
Air or Inert Gas media
Compact and lightweight
Shield plate prevents external magnetic interference
Reed Switch Output
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.