Технически документи
Спецификации
Brand
SMCMaximum Flow Rate
240L/min
Port Size
Metric M8
Manufacturer Series
IRV
Maximum Vacuum Pressure
-1.3kPa
Typical Flow Rate
0.6L/min
Port Connection Thread Standard
Rc
Minimum Vacuum Pressure
-100kPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
IRV Series Vacuum Regulator
IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.
Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings
€ 137,98
€ 137,98 Всеки (ex VAT)
1
€ 137,98
€ 137,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 137,98 |
5+ | € 129,86 |
Технически документи
Спецификации
Brand
SMCMaximum Flow Rate
240L/min
Port Size
Metric M8
Manufacturer Series
IRV
Maximum Vacuum Pressure
-1.3kPa
Typical Flow Rate
0.6L/min
Port Connection Thread Standard
Rc
Minimum Vacuum Pressure
-100kPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
IRV Series Vacuum Regulator
IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.
Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings