SMC 140L/min Vacuum Regulator, -100kPa to -1.3kPa

Номер на артикул на RS: 851-4327Марка: SMC№ по каталога на производителя: IRV10-N07
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

140L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Minimum Vacuum Pressure

-100kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

Информацията за складовите наличности временно не е налична.

€ 106,50

€ 106,50 Всеки (ex VAT)

SMC 140L/min Vacuum Regulator, -100kPa to -1.3kPa

€ 106,50

€ 106,50 Всеки (ex VAT)

SMC 140L/min Vacuum Regulator, -100kPa to -1.3kPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 106,50
5+€ 102,23

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

140L/min

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Minimum Vacuum Pressure

-100kPa

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings