Технически документи
Спецификации
Brand
SMCMaximum Flow Rate
140L/min
Manufacturer Series
IRV
Maximum Vacuum Pressure
-1.3kPa
Minimum Vacuum Pressure
-100kPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
IRV Series Vacuum Regulator
IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.
Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings
€ 141,58
€ 141,58 Всеки (ex VAT)
1
€ 141,58
€ 141,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCMaximum Flow Rate
140L/min
Manufacturer Series
IRV
Maximum Vacuum Pressure
-1.3kPa
Minimum Vacuum Pressure
-100kPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
IRV Series Vacuum Regulator
IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.
Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings