SMC Rc 1/4 Pneumatic Regulator - 0.01MPa to 0.4MPa, 1/4in, 1MPa max. input

Номер на артикул на RS: 314-0937Марка: SMC№ по каталога на производителя: IR2010-02B
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.4MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Детайли за продукта

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 126,59

€ 126,59 Всеки (ex VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.01MPa to 0.4MPa, 1/4in, 1MPa max. input

€ 126,59

€ 126,59 Всеки (ex VAT)

SMC Rc 1/4 Pneumatic Regulator - 0.01MPa to 0.4MPa, 1/4in, 1MPa max. input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 126,59
5 - 9€ 119,13
10+€ 114,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Port Connection

Rc 1/4

Maximum Outlet Pressure

0.4MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

1200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Детайли за продукта

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от