SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input

Номер на артикул на RS: 700-8799Марка: SMC№ по каталога на производителя: IR1020-F01
brand-logo

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3.5L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Страна на произход

Japan

Детайли за продукта

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,12

€ 89,12 Всеки (ex VAT)

SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input

€ 89,12

€ 89,12 Всеки (ex VAT)

SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 89,12
5 - 9€ 83,86
10+€ 80,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

3.5L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Страна на произход

Japan

Детайли за продукта

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more