Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Compressed Air Tube Clear Fluoropolymer 2mm x 12m IDK Series

Номер на артикул на RS: 742-6550Марка: SMC№ по каталога на производителя: IDK02-100
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

2mm

Hose Inside Diameter

1.2mm

Colour

Clear

Material

Fluoropolymer

Length

12m

Maximum Operating Pressure

0.7 MPa

Manufacturer Series

IDK

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Страна на произход

Japan

Детайли за продукта

Moisture Control Tubing IDK Series

SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.

Features and Benefits

• Prevents condensation
• Made from fluoropolymer
• Suitable for use with KQ2 and KJ fittings
• Transparent

Product Application Information

Suitable for use with small cylinders, air operated valves and air grippers.

Информацията за складовите наличности временно не е налична.

€ 32,45

€ 32,45 Всеки (ex VAT)

SMC Compressed Air Tube Clear Fluoropolymer 2mm x 12m IDK Series

€ 32,45

€ 32,45 Всеки (ex VAT)

SMC Compressed Air Tube Clear Fluoropolymer 2mm x 12m IDK Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,45
5 - 9€ 30,54
10+€ 29,26

Технически документи

Спецификации

Brand

SMC

Hose Outside Diameter

2mm

Hose Inside Diameter

1.2mm

Colour

Clear

Material

Fluoropolymer

Length

12m

Maximum Operating Pressure

0.7 MPa

Manufacturer Series

IDK

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Страна на произход

Japan

Детайли за продукта

Moisture Control Tubing IDK Series

SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.

Features and Benefits

• Prevents condensation
• Made from fluoropolymer
• Suitable for use with KQ2 and KJ fittings
• Transparent

Product Application Information

Suitable for use with small cylinders, air operated valves and air grippers.