SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03

Номер на артикул на RS: 884-9232Марка: SMC№ по каталога на производителя: IDG30A-F03
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 3/8

Maximum Flow Rate

300 (Outlet) L/min, 360 (Inlet) L/min

Manufacturer Series

IDG

Outlet Port Size

G 3/8

Outlet Port - Thread Size

42950

Maximum Ambient Operating Temperature

25°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Overall Length

291mm

Maximum Process Operating Temperature

25°C

Process Operating Temperature Range

-5 → +50°C

Inlet Port Thread Standard

G

Overall Dimensions

291 x 70 x 70mm

Inlet Port - Thread Size

42950

Outlet Port - Thread Standard

G

Ambient Operating Temperature Range

-5 → +50°C

Overall Width

70mm

Minimum Operating Inlet Pressure

0.3MPa

Overall Height

70mm

Maximum Operating Inlet Pressure

1MPa

Страна на произход

Japan

Детайли за продукта

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 3/8

Maximum Flow Rate

300 (Outlet) L/min, 360 (Inlet) L/min

Manufacturer Series

IDG

Outlet Port Size

G 3/8

Outlet Port - Thread Size

42950

Maximum Ambient Operating Temperature

25°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Overall Length

291mm

Maximum Process Operating Temperature

25°C

Process Operating Temperature Range

-5 → +50°C

Inlet Port Thread Standard

G

Overall Dimensions

291 x 70 x 70mm

Inlet Port - Thread Size

42950

Outlet Port - Thread Standard

G

Ambient Operating Temperature Range

-5 → +50°C

Overall Width

70mm

Minimum Operating Inlet Pressure

0.3MPa

Overall Height

70mm

Maximum Operating Inlet Pressure

1MPa

Страна на произход

Japan

Детайли за продукта

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)