SMC Membrane Compressed Air Dryer -20°C, IDG30-F03

Номер на артикул на RS: 700-8789Марка: SMC№ по каталога на производителя: IDG30-F03
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 3/8

Manufacturer Series

IDG

Outlet Port Size

G 3/8

Typical Flow Rate

300 (Outlet) L/min, 75 (Purge) L/min

Maximum Ambient Operating Temperature

+50°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Process Operating Temperature Range

-5 → +50°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

-5 → +50°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

1MPa

Maximum Process Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG30-F03

P.O.A.

SMC Membrane Compressed Air Dryer -20°C, IDG30-F03
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 3/8

Manufacturer Series

IDG

Outlet Port Size

G 3/8

Typical Flow Rate

300 (Outlet) L/min, 75 (Purge) L/min

Maximum Ambient Operating Temperature

+50°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Process Operating Temperature Range

-5 → +50°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

-5 → +50°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

1MPa

Maximum Process Operating Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Membrane Compressed Air Dryer -20°C, IDG30A-F03
€ 1 142,24Всеки (ex VAT)