SMC Membrane Compressed Air Dryer -20°C, IDG10-F02

Номер на артикул на RS: 667-9306Марка: SMC№ по каталога на производителя: IDG10-F02
brand-logo

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

100 (Outlet) L/min, 25 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Process Operating Temperature Range

-5 → +55°C

Ambient Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Страна на произход

Japan

Детайли за продукта

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 849,42

€ 849,42 Всеки (ex VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG10-F02

€ 849,42

€ 849,42 Всеки (ex VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG10-F02

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

100 (Outlet) L/min, 25 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Process Operating Temperature Range

-5 → +55°C

Ambient Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Страна на произход

Japan

Детайли за продукта

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Compact and lightweight
No power supply required
Discharged air noise reduced with in-built silencer
No vibration or heat discharge
Modular design for additional filtration
Membrane air dryer series
Single unit style
Various sizes available
Port sizes: 1/8" to 1/2"

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more