Технически документи
Спецификации
Brand
SMCType
Air Cooled
Maximum Flow Rate
2000L/min
Manufacturer Series
HECR
Electrical Supply
100 → 240V ac
Inlet Port - Thread Size
1/4in
Overall Length
457mm
Overall Dimensions
457 x 344 x 176mm
Inlet Port Thread Standard
Rc
Overall Width
344mm
Overall Height
176mm
Страна на произход
Japan
€ 4 629,14
€ 4 629,14 Всеки (ex VAT)
1
€ 4 629,14
€ 4 629,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCType
Air Cooled
Maximum Flow Rate
2000L/min
Manufacturer Series
HECR
Electrical Supply
100 → 240V ac
Inlet Port - Thread Size
1/4in
Overall Length
457mm
Overall Dimensions
457 x 344 x 176mm
Inlet Port Thread Standard
Rc
Overall Width
344mm
Overall Height
176mm
Страна на произход
Japan