SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc

Номер на артикул на RS: 723-674Марка: SMC№ по каталога на производителя: EVT317-5DZ-02F-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6.3W

Minimum Operating Pressure

0MPa

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 67,31

€ 67,31 Всеки (ex VAT)

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc

€ 67,31

€ 67,31 Всеки (ex VAT)

SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 67,31
5+€ 63,35
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6.3W

Minimum Operating Pressure

0MPa

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

Може да се интересувате от