Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
225.75NL/min
Solenoid Power Consumption
4.8W
Minimum Operating Pressure
0MPa
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
Japan
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
225.75NL/min
Solenoid Power Consumption
4.8W
Minimum Operating Pressure
0MPa
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
Japan