SMC Twist Selector (2 Position) 3 Port Mechanical Valve Mechanical Valve EVM400 Series, G 1/8, 1/8in, EVM430-F01-34R

Номер на артикул на RS: 425-863Марка: SMC№ по каталога на производителя: EVM430-F01-34R
brand-logo

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

G 1/8

Function

3 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

EVM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

EVM430-F01-34R

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 67,74

€ 67,74 Всеки (ex VAT)

SMC Twist Selector (2 Position) 3 Port Mechanical Valve Mechanical Valve EVM400 Series, G 1/8, 1/8in, EVM430-F01-34R

€ 67,74

€ 67,74 Всеки (ex VAT)

SMC Twist Selector (2 Position) 3 Port Mechanical Valve Mechanical Valve EVM400 Series, G 1/8, 1/8in, EVM430-F01-34R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

G 1/8

Function

3 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

EVM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

EVM430-F01-34R

Страна на произход

Japan